
G5Q-1A-HR-HA-VH DC5 | |
|---|---|
DigiKey Part Number | 39-G5Q-1A-HR-HA-VHDC5-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A-HR-HA-VH DC5 |
Description | HIGH INRUSH 10A PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1A-HR-HA-VH DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 90 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 56 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 52,34800 Kč | 523,48 Kč |
| 25 | 49,99200 Kč | 1 249,80 Kč |
| 50 | 48,28280 Kč | 2 414,14 Kč |
| 100 | 46,62820 Kč | 4 662,82 Kč |
| 250 | 44,52668 Kč | 11 131,67 Kč |
| 500 | 42,99844 Kč | 21 499,22 Kč |
| 1 000 | 41,52187 Kč | 41 521,87 Kč |
| 5 000 | 38,28229 Kč | 191 411,45 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

