


G5Q-1A-HA DC5 | |
|---|---|
DigiKey Part Number | 39-G5Q-1A-HADC5-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A-HA DC5 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1A-HA DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 34,41600 Kč | 344,16 Kč |
| 25 | 32,86600 Kč | 821,65 Kč |
| 50 | 31,74060 Kč | 1 587,03 Kč |
| 100 | 30,65290 Kč | 3 065,29 Kč |
| 250 | 29,27204 Kč | 7 318,01 Kč |
| 500 | 28,26834 Kč | 14 134,17 Kč |
| 1 000 | 27,29803 Kč | 27 298,03 Kč |
| 5 000 | 25,16921 Kč | 125 846,05 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

