




G5Q-1A-EL2-HA DC12 | |
|---|---|
DigiKey Part Number | 39-G5Q-1A-EL2-HADC12-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A-EL2-HA DC12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1A-EL2-HA DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 2770VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 34,94100 Kč | 349,41 Kč |
| 25 | 33,36160 Kč | 834,04 Kč |
| 50 | 32,21940 Kč | 1 610,97 Kč |
| 100 | 31,11690 Kč | 3 111,69 Kč |
| 250 | 29,71636 Kč | 7 429,09 Kč |
| 500 | 28,69670 Kč | 14 348,35 Kč |
| 1 000 | 27,71169 Kč | 27 711,69 Kč |
| 5 000 | 25,55070 Kč | 127 753,50 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

