

G5Q-14-EU DC12 | |
---|---|
DigiKey Part Number | 39-G5Q-14-EUDC12-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-14-EU DC12 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-14-EU DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 150W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,79000 Kč | 34,79 Kč |
10 | 30,99500 Kč | 309,95 Kč |
25 | 29,60360 Kč | 740,09 Kč |
50 | 28,59120 Kč | 1 429,56 Kč |
100 | 27,61020 Kč | 2 761,02 Kč |
250 | 26,36744 Kč | 6 591,86 Kč |
500 | 25,46300 Kč | 12 731,50 Kč |
1 000 | 24,58919 Kč | 24 589,19 Kč |
5 000 | 22,67187 Kč | 113 359,35 Kč |
Unit Price without VAT: | 34,79000 Kč |
---|---|
Unit Price with VAT: | 42,09590 Kč |