
G5NB-1A4-EL-HA-CF-SP DC5 | |
|---|---|
DigiKey Part Number | 39-G5NB-1A4-EL-HA-CF-SPDC5-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A4-EL-HA-CF-SP DC5 |
Description | 105C, SPST 5A, 250VAC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5NB-1A4-EL-HA-CF-SP DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Nom | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,38150 Kč | 12 552,60 Kč |
| Unit Price without VAT: | 31,38150 Kč |
|---|---|
| Unit Price with VAT: | 37,97162 Kč |

