Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G5NB-1A4-EL-HA-CF-SP DC12

DigiKey Part Number
39-G5NB-1A4-EL-HA-CF-SPDC12-ND
Manufacturer
Manufacturer Product Number
G5NB-1A4-EL-HA-CF-SP DC12
Description
105C, SPST 5A, 250VAC PCB RELAY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5NB-1A4-EL-HA-CF-SP DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Nom
Load - Max Switching
-
Coil Type
Non Latching
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 105°C
Contact Material
-
Approval Agency
-
Relay Type
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40027,47168 Kč10 988,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,47168 Kč
Unit Price with VAT:33,24073 Kč