
G5NB-1A4-EL-HA-CF DC5 | |
|---|---|
DigiKey Part Number | 39-G5NB-1A4-EL-HA-CFDC5-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A4-EL-HA-CF DC5 |
Description | 105C, SPST 5A, 250VAC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5NB-1A4-EL-HA-CF DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 43,10900 Kč | 431,09 Kč |
| 25 | 41,18120 Kč | 1 029,53 Kč |
| 50 | 39,77020 Kč | 1 988,51 Kč |
| 100 | 38,40740 Kč | 3 840,74 Kč |
| 250 | 36,67680 Kč | 9 169,20 Kč |
| 500 | 35,41858 Kč | 17 709,29 Kč |
| 1 000 | 34,20259 Kč | 34 202,59 Kč |
| 5 000 | 31,53467 Kč | 157 673,35 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |



