


G5NB-1A-HA DC5 (N)(A) | |
|---|---|
DigiKey Part Number | 39-G5NB-1A-HADC5(N)(A)-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A-HA DC5 (N)(A) |
Description | RELAY GEN PURPOSE SPST 3A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5NB-1A-HA DC5 (N)(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 750VA, 90W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 41,82800 Kč | 418,28 Kč |
| 25 | 39,95480 Kč | 998,87 Kč |
| 50 | 38,59020 Kč | 1 929,51 Kč |
| 100 | 37,26940 Kč | 3 726,94 Kč |
| 250 | 35,58992 Kč | 8 897,48 Kč |
| 500 | 34,36868 Kč | 17 184,34 Kč |
| 1 000 | 33,18860 Kč | 33 188,60 Kč |
| 5 000 | 30,60001 Kč | 153 000,05 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

