New at DigiKey
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G5NB-1A-E DC9 (N)(A)

DigiKey Part Number
39-G5NB-1A-EDC9(N)(A)-ND
Manufacturer
Manufacturer Product Number
G5NB-1A-E DC9 (N)(A)
Description
POWER PCB RELAY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5NB-1A-E DC9 (N)(A) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
6.75 VDC
Part Status
Active
Must Release Voltage
0.9 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
5 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
250VAC, 30VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
1250VA, 150W
Relay Type
Coil Current
22.2 mA
Coil Resistance
405 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,72000 Kč46,72 Kč
1039,73000 Kč397,30 Kč
50030,13744 Kč15 068,72 Kč
1 00028,69904 Kč28 699,04 Kč
Manufacturers Standard Package
Unit Price without VAT:46,72000 Kč
Unit Price with VAT:56,53120 Kč