
G4W-2212P-US-TV5 DC12 | |
|---|---|
DigiKey Part Number | 39-G4W-2212P-US-TV5DC12-ND |
Manufacturer | |
Manufacturer Product Number | G4W-2212P-US-TV5 DC12 |
Description | RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G4W-2212P-US-TV5 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,11000 Kč | 343,11 Kč |
| 50 | 260,27440 Kč | 13 013,72 Kč |
| 100 | 247,85410 Kč | 24 785,41 Kč |
| Unit Price without VAT: | 343,11000 Kč |
|---|---|
| Unit Price with VAT: | 415,16310 Kč |


