39-8-DIP-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39-8-DIP-SMT
G3VM-WFL
G3VM-WFL
Omron's NEW G3VM VSON MOSFET Relay

G3VM-WFL

DigiKey Part Number
Z2705-ND
Manufacturer
Manufacturer Product Number
G3VM-WFL
Description
SSR RELAY SPST-NO 120MA 0-350V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-WFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,67000 Kč63,67 Kč
1061,37800 Kč613,78 Kč
2557,09160 Kč1 427,29 Kč
5056,98760 Kč2 849,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,67000 Kč
Unit Price with VAT:77,04070 Kč