4-SOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP Pkg
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-81GR

DigiKey Part Number
Z2704-ND
Manufacturer
Manufacturer Product Number
G3VM-81GR
Description
SSR RELAY SPST-NO 40MA 0-80V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-81GR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 80 V
Load Current
40 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1140,19000 Kč140,19 Kč
10126,04700 Kč1 260,47 Kč
25107,88560 Kč2 697,14 Kč
50105,41420 Kč5 270,71 Kč
100102,93870 Kč10 293,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,19000 Kč
Unit Price with VAT:169,62990 Kč