



G3VM-61UR(TR05) | |
|---|---|
DigiKey Part Number | Z4386TR-ND - Tape & Reel (TR) Z4386CT-ND - Cut Tape (CT) Z4386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61UR(TR05) |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61UR(TR05) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSON |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,34000 Kč | 237,34 Kč |
| 10 | 211,41200 Kč | 2 114,12 Kč |
| 25 | 201,88120 Kč | 5 047,03 Kč |
| 50 | 194,95300 Kč | 9 747,65 Kč |
| 100 | 188,26050 Kč | 18 826,05 Kč |
| 250 | 179,75856 Kč | 44 939,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 173,57824 Kč | 86 789,12 Kč |
| 1 000 | 167,60773 Kč | 167 607,73 Kč |
| Unit Price without VAT: | 237,34000 Kč |
|---|---|
| Unit Price with VAT: | 287,18140 Kč |




