
G3VM-61QV4H(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61QV4H(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61QV4H(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61QV4H(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61QV4H(TR05) |
Description | HIGH TEMP VOLTAGE DRIVEN SSR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-LDFN |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61QV4H(TR05) Models |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.5VDC |
Series | Voltage - Load 0 V ~ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Load Current 400 mA |
Part Status Active | On-State Resistance (Max) 1.5 Ohms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4 (2x1.45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,34000 Kč | 359,34 Kč |
| 10 | 320,11100 Kč | 3 201,11 Kč |
| 25 | 305,68320 Kč | 7 642,08 Kč |
| 50 | 295,19300 Kč | 14 759,65 Kč |
| 100 | 285,05300 Kč | 28 505,30 Kč |
| 250 | 272,17260 Kč | 68 043,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 262,81142 Kč | 131 405,71 Kč |
| Unit Price without VAT: | 359,34000 Kč |
|---|---|
| Unit Price with VAT: | 434,80140 Kč |




