
G3VM-61QV3L(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61QV3L(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61QV3L(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61QV3L(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61QV3L(TR05) |
Description | HIGH TEMP VOLTAGE DRIVEN SSR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-LDFN |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61QV3L(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | S-VSON4 (2x1.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,02000 Kč | 297,02 Kč |
| 10 | 264,55600 Kč | 2 645,56 Kč |
| 25 | 252,63360 Kč | 6 315,84 Kč |
| 50 | 243,96520 Kč | 12 198,26 Kč |
| 100 | 235,58740 Kč | 23 558,74 Kč |
| 250 | 224,94536 Kč | 56 236,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 217,20990 Kč | 108 604,95 Kč |
| 1 000 | 209,73589 Kč | 209 735,89 Kč |
| Unit Price without VAT: | 297,02000 Kč |
|---|---|
| Unit Price with VAT: | 359,39420 Kč |


