
G3VM-61QR3(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61QR3(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61QR3(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61QR3(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61QR3(TR05) |
Description | SS Relay Low Cap Low Res |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61QR3(TR05) Models |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.24VDC |
Series | Voltage - Load 0 V ~ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Load Current 400 mA |
Part Status Active | On-State Resistance (Max) 1.5 Ohms |
Mounting Type Surface Mount | Termination Style SMD (SMT) Tab |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 110°C |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,72000 Kč | 241,72 Kč |
| 10 | 215,31200 Kč | 2 153,12 Kč |
| 25 | 205,60200 Kč | 5 140,05 Kč |
| 50 | 198,54860 Kč | 9 927,43 Kč |
| 100 | 191,73500 Kč | 19 173,50 Kč |
| 250 | 183,07540 Kč | 45 768,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 176,78040 Kč | 88 390,20 Kč |
| 1 000 | 170,69872 Kč | 170 698,72 Kč |
| Unit Price without VAT: | 241,72000 Kč |
|---|---|
| Unit Price with VAT: | 292,48120 Kč |



