



G3VM-61QR2 | |
|---|---|
DigiKey Part Number | 39-G3VM-61QR2-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61QR2 |
Description | SSR RELAY SPST-NO 1000MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
EDA/CAD Models | G3VM-61QR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1000 mA | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 207,42076 Kč | 103 710,38 Kč |
| Unit Price without VAT: | 207,42076 Kč |
|---|---|
| Unit Price with VAT: | 250,97912 Kč |




