



G3VM-61QR2(TR05) | |
|---|---|
DigiKey Part Number | Z8002TR-ND - Tape & Reel (TR) Z8002CT-ND - Cut Tape (CT) Z8002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61QR2(TR05) |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61QR2(TR05) Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 300 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4 |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 10 | 255,16800 Kč | 2 551,68 Kč |
| 25 | 243,66080 Kč | 6 091,52 Kč |
| 50 | 235,29940 Kč | 11 764,97 Kč |
| 100 | 227,21940 Kč | 22 721,94 Kč |
| 250 | 216,95468 Kč | 54 238,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 209,49410 Kč | 104 747,05 Kč |
| 1 000 | 202,28675 Kč | 202 286,75 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |





