



G3VM-61H1 | |
|---|---|
DigiKey Part Number | Z2107-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61H1 |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61H1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 47,24600 Kč | 472,46 Kč |
| 25 | 45,12040 Kč | 1 128,01 Kč |
| 75 | 42,69320 Kč | 3 201,99 Kč |
| 150 | 41,23027 Kč | 6 184,54 Kč |
| 300 | 39,81640 Kč | 11 944,92 Kč |
| 525 | 38,70910 Kč | 20 322,28 Kč |
| 1 050 | 37,38004 Kč | 39 249,04 Kč |
| 5 025 | 34,54006 Kč | 173 563,80 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

