



G3VM-601G | |
|---|---|
DigiKey Part Number | Z3018-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-601G |
Description | SSR RELAY SPST-NO 90MA 0-600V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-601G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 10 | 75,02600 Kč | 750,26 Kč |
| 25 | 56,68400 Kč | 1 417,10 Kč |
| 50 | 55,66440 Kč | 2 783,22 Kč |
| 100 | 54,64490 Kč | 5 464,49 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |

