



G3VM-601G(TR) | |
|---|---|
DigiKey Part Number | G3VM601GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G3VM-601G(TR) |
Description | SSR RELAY SPST-NO 90MA 0-600V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,96481 Kč | 169 912,02 Kč |
| Unit Price without VAT: | 67,96481 Kč |
|---|---|
| Unit Price with VAT: | 82,23742 Kč |










