


G3VM-601DY2(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-601DY2(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-601DY2(TR05)CT-ND - Cut Tape (CT) 39-G3VM-601DY2(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-601DY2(TR05) |
Description | SSR RELAY SPST-NO 90MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-601DY2(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 82,16500 Kč | 821,65 Kč |
| 25 | 78,47360 Kč | 1 961,84 Kč |
| 50 | 75,79020 Kč | 3 789,51 Kč |
| 100 | 73,19060 Kč | 7 319,06 Kč |
| 250 | 69,88976 Kč | 17 472,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,48968 Kč | 33 744,84 Kč |
| 1 000 | 65,17023 Kč | 65 170,23 Kč |
| 1 500 | 63,85044 Kč | 95 775,66 Kč |
| 2 500 | 62,22472 Kč | 155 561,80 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

