


G3VM-601AY2 | |
|---|---|
DigiKey Part Number | 39-G3VM-601AY2-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-601AY2 |
Description | SSR RELAY SPST-NO 90MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-601AY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 80,14900 Kč | 801,49 Kč |
| 25 | 76,54200 Kč | 1 913,55 Kč |
| 50 | 73,91720 Kč | 3 695,86 Kč |
| 100 | 71,38270 Kč | 7 138,27 Kč |
| 400 | 66,56733 Kč | 26 626,93 Kč |
| 800 | 64,28039 Kč | 51 424,31 Kč |
| 1 200 | 62,97843 Kč | 75 574,12 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |

