
G3VM-41QR4(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-41QR4(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-41QR4(TR05)CT-ND - Cut Tape (CT) 39-G3VM-41QR4(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41QR4(TR05) |
Description | S-VSON(L) PACKAGE MOSFET RELAYS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41QR4(TR05) Models |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.4VDC |
Series | Voltage - Load 0 V ~ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Load Current 250 mA |
Part Status Active | On-State Resistance (Max) 3 Ohms |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 110°C |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,56000 Kč | 230,56 Kč |
| 10 | 205,40200 Kč | 2 054,02 Kč |
| 25 | 196,14640 Kč | 4 903,66 Kč |
| 50 | 189,41880 Kč | 9 470,94 Kč |
| 100 | 182,91570 Kč | 18 291,57 Kč |
| 250 | 174,65464 Kč | 43 663,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 168,65090 Kč | 84 325,45 Kč |
| 1 000 | 162,84894 Kč | 162 848,94 Kč |
| Unit Price without VAT: | 230,56000 Kč |
|---|---|
| Unit Price with VAT: | 278,97760 Kč |


