G3VM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM Series
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-41PR10(TR05)

DigiKey Part Number
Z3665TR-ND - Tape & Reel (TR)
Z3665CT-ND - Cut Tape (CT)
Z3665DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-41PR10(TR05)
Description
SSR RELAY SPST-NO 120MA 0-40V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-41PR10(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 40 V
Load Current
120 mA
On-State Resistance (Max)
14 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-USOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,67000 Kč156,67 Kč
10139,54600 Kč1 395,46 Kč
25133,26640 Kč3 331,66 Kč
50128,69760 Kč6 434,88 Kč
100124,28260 Kč12 428,26 Kč
250118,67160 Kč29 667,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500114,59362 Kč57 296,81 Kč
1 000110,65297 Kč110 652,97 Kč
1 500108,41008 Kč162 615,12 Kč
Manufacturers Standard Package
Unit Price without VAT:156,67000 Kč
Unit Price with VAT:189,57070 Kč