



G3VM-41GR8(TR) | |
|---|---|
DigiKey Part Number | Z7997TR-ND - Tape & Reel (TR) Z7997CT-ND - Cut Tape (CT) Z7997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41GR8(TR) |
Description | SSR RELAY SPST-NO 1A 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41GR8(TR) Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 130 mOhms |
Part Status Last Time Buy | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-61VR(TR05) | Omron Electronics Inc-EMC Div | 8 643 | Z10319CT-ND | 3,19000 Kč | MFR Recommended |
| G3VM-41GR8 | Omron Electronics Inc-EMC Div | 2 764 | Z2833-ND | 6,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 136,92800 Kč | 1 369,28 Kč |
| 25 | 130,76720 Kč | 3 269,18 Kč |
| 50 | 126,28200 Kč | 6 314,10 Kč |
| 100 | 121,95010 Kč | 12 195,01 Kč |
| 250 | 116,44652 Kč | 29 111,63 Kč |
| 500 | 112,44470 Kč | 56 222,35 Kč |
| 1 000 | 108,57835 Kč | 108 578,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,70443 Kč | 261 761,08 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |



