G3VM-41ER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-41ER
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-41ER(TR)

DigiKey Part Number
39-G3VM-41ER(TR)TR-ND - Tape & Reel (TR)
39-G3VM-41ER(TR)CT-ND - Cut Tape (CT)
39-G3VM-41ER(TR)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-41ER(TR)
Description
SSR RELAY SPST-NO 3.5A 0-40V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 40 V
Load Current
3.5 A
On-State Resistance (Max)
60 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1230,74000 Kč230,74 Kč
10205,12600 Kč2 051,26 Kč
25194,72760 Kč4 868,19 Kč
50184,32460 Kč9 216,23 Kč
100174,12960 Kč17 412,96 Kč
250158,83716 Kč39 709,29 Kč
500158,63368 Kč79 316,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500132,22477 Kč198 337,15 Kč
Manufacturers Standard Package
Unit Price without VAT:230,74000 Kč
Unit Price with VAT:279,19540 Kč