



G3VM-41DY1(TR05) | |
|---|---|
DigiKey Part Number | Z5418TR-ND - Tape & Reel (TR) Z5418CT-ND - Cut Tape (CT) Z5418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41DY1(TR05) |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41DY1(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 66,50100 Kč | 665,01 Kč |
| 25 | 63,50640 Kč | 1 587,66 Kč |
| 50 | 61,33100 Kč | 3 066,55 Kč |
| 100 | 59,22700 Kč | 5 922,70 Kč |
| 250 | 56,55684 Kč | 14 139,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,61496 Kč | 27 307,48 Kč |
| 1 000 | 52,73879 Kč | 52 738,79 Kč |
| 1 500 | 51,67090 Kč | 77 506,35 Kč |
| 2 500 | 50,35564 Kč | 125 889,10 Kč |
| 3 500 | 49,50717 Kč | 173 275,10 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |










