



G3VM-401G | |
|---|---|
DigiKey Part Number | Z2095-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-401G |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401G Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 35 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 58,85700 Kč | 588,57 Kč |
| 25 | 56,21600 Kč | 1 405,40 Kč |
| 50 | 54,29240 Kč | 2 714,62 Kč |
| 100 | 52,43200 Kč | 5 243,20 Kč |
| 300 | 49,60987 Kč | 14 882,96 Kč |
| 500 | 48,34916 Kč | 24 174,58 Kč |
| 1 000 | 46,68821 Kč | 46 688,21 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |




