

G3VM-401BY | |
|---|---|
DigiKey Part Number | Z2093-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-401BY |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401BY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,32000 Kč | 68,32 Kč |
| 10 | 60,90700 Kč | 609,07 Kč |
| 25 | 58,15720 Kč | 1 453,93 Kč |
| 50 | 56,16600 Kč | 2 808,30 Kč |
| 100 | 54,24340 Kč | 5 424,34 Kč |
| 250 | 51,79756 Kč | 12 949,39 Kč |
| 500 | 50,01950 Kč | 25 009,75 Kč |
| 1 000 | 48,30123 Kč | 48 301,23 Kč |
| Unit Price without VAT: | 68,32000 Kč |
|---|---|
| Unit Price with VAT: | 82,66720 Kč |

