


G3VM-401AY2 | |
|---|---|
DigiKey Part Number | 39-G3VM-401AY2-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-401AY2 |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401AY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 65,51400 Kč | 655,14 Kč |
| 25 | 62,57400 Kč | 1 564,35 Kč |
| 50 | 60,42800 Kč | 3 021,40 Kč |
| 100 | 58,35760 Kč | 5 835,76 Kč |
| 400 | 54,42263 Kč | 21 769,05 Kč |
| 800 | 52,55301 Kč | 42 042,41 Kč |
| 1 200 | 51,48902 Kč | 61 786,82 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |

