



| G3VM-355FR | |
|---|---|
| DigiKey Part Number | Z2461-ND | 
| Manufacturer | |
| Manufacturer Product Number | G3VM-355FR | 
| Description | RELAY SPST-NO/NC 120MA 0-350V | 
| Customer Reference | |
| Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | G3VM-355FR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Last Time Buy | |
| Mounting Type | Surface Mount | |
| Circuit | ||
| Output Type | AC, DC | |
| Voltage - Input | 1.15VDC | |
| Voltage - Load | 0 V ~ 350 V | |
| Load Current | 120 mA | |
| On-State Resistance (Max) | 25 Ohms | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | ||
| Supplier Device Package | 8-SMD | |
| Approval Agency | - | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 111,94000 Kč | 111,94 Kč | 
| 10 | 97,55900 Kč | 975,59 Kč | 
| 25 | 83,19080 Kč | 2 079,77 Kč | 
| 50 | 76,76580 Kč | 3 838,29 Kč | 
| 200 | 70,34510 Kč | 14 069,02 Kč | 
| 400 | 70,19165 Kč | 28 076,66 Kč | 
| Unit Price without VAT: | 111,94000 Kč | 
|---|---|
| Unit Price with VAT: | 135,44740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic