



G3VM-353H | |
|---|---|
DigiKey Part Number | Z2451-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-353H |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-353H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,22000 Kč | 119,22 Kč |
| 10 | 106,17300 Kč | 1 061,73 Kč |
| 25 | 101,39160 Kč | 2 534,79 Kč |
| 50 | 97,91300 Kč | 4 895,65 Kč |
| 100 | 94,55700 Kč | 9 455,70 Kč |
| Unit Price without VAT: | 119,22000 Kč |
|---|---|
| Unit Price with VAT: | 144,25620 Kč |










