
G3VM-351VY1(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-351VY1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-351VY1(TR05)TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | G3VM-351VY1(TR05) |
Description | 350V, 110MA, 3,750VRMS, MOS FET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-351VY1(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 72,10700 Kč | 721,07 Kč |
| 25 | 68,87360 Kč | 1 721,84 Kč |
| 50 | 66,51320 Kč | 3 325,66 Kč |
| 100 | 64,23290 Kč | 6 423,29 Kč |
| 250 | 61,33600 Kč | 15 334,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,22948 Kč | 29 614,74 Kč |
| 1 000 | 57,19498 Kč | 57 194,98 Kč |
| 1 500 | 56,03624 Kč | 84 054,36 Kč |
| 2 500 | 54,60984 Kč | 136 524,60 Kč |
| 3 500 | 53,68949 Kč | 187 913,21 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |

