



G3VM-351H | |
|---|---|
DigiKey Part Number | Z2085-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-351H |
Description | SSR RELAY SPST-NO 110MA 0-350V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-351H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,69000 Kč | 74,69 Kč |
| 10 | 61,37800 Kč | 613,78 Kč |
| 25 | 51,18280 Kč | 1 279,57 Kč |
| 75 | 48,93573 Kč | 3 670,18 Kč |
| 150 | 46,69280 Kč | 7 003,92 Kč |
| Unit Price without VAT: | 74,69000 Kč |
|---|---|
| Unit Price with VAT: | 90,37490 Kč |

