



G3VM-351G1 | |
|---|---|
DigiKey Part Number | Z3017-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-351G1 |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-351G1 Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 100 mA |
Packaging Tube | On-State Resistance (Max) 50 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-351VY | Omron Electronics Inc-EMC Div | 2 042 | Z8600-ND | 48,09000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 47,93800 Kč | 479,38 Kč |
| 25 | 41,97920 Kč | 1 049,48 Kč |
| 50 | 41,87840 Kč | 2 093,92 Kč |
| 100 | 41,77340 Kč | 4 177,34 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

