



G3VM-351DY | |
|---|---|
DigiKey Part Number | Z12320-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-351DY |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-351DY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.63VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,27000 Kč | 110,27 Kč |
| 10 | 98,28800 Kč | 982,88 Kč |
| 25 | 93,86000 Kč | 2 346,50 Kč |
| 50 | 90,64760 Kč | 4 532,38 Kč |
| 100 | 87,53920 Kč | 8 753,92 Kč |
| Unit Price without VAT: | 110,27000 Kč |
|---|---|
| Unit Price with VAT: | 133,42670 Kč |


