



G3VM-31HR(TR05) | |
|---|---|
DigiKey Part Number | Z6607TR-ND - Tape & Reel (TR) Z6607CT-ND - Cut Tape (CT) Z6607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31HR(TR05) |
Description | SSR RELAY SPST-NO 4A 0-30V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31HR(TR05) Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 4 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 40 mOhms |
Part Status Last Time Buy | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-31HR1 | Omron Electronics Inc-EMC Div | 3 610 | 39-G3VM-31HR1-ND | 188,35000 Kč | Parametric Equivalent |
| G3VM-31HR1(TR05) | Omron Electronics Inc-EMC Div | 741 | 39-G3VM-31HR1(TR05)CT-ND | 188,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 201,28700 Kč | 2 012,87 Kč |
| 25 | 192,20720 Kč | 4 805,18 Kč |
| 50 | 185,61820 Kč | 9 280,91 Kč |
| 100 | 179,24730 Kč | 17 924,73 Kč |
| 250 | 171,15216 Kč | 42 788,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 166,92066 Kč | 83 460,33 Kč |
| 1 000 | 161,17897 Kč | 161 178,97 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |




