Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-21UV11(TR05)

DigiKey Part Number
39-G3VM-21UV11(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-21UV11(TR05)CT-ND - Cut Tape (CT)
39-G3VM-21UV11(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-21UV11(TR05)
Description
SSR RELAY SPST-NO 1A 0-20V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-21UV11(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 20 V
Load Current
1 A
On-State Resistance (Max)
220 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-VSON
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1238,96000 Kč238,96 Kč
10212,85700 Kč2 128,57 Kč
25203,26080 Kč5 081,52 Kč
50196,28520 Kč9 814,26 Kč
100189,54680 Kč18 954,68 Kč
250180,98680 Kč45 246,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500126,32312 Kč63 161,56 Kč
1 000123,24776 Kč123 247,76 Kč
Manufacturers Standard Package
Unit Price without VAT:238,96000 Kč
Unit Price with VAT:289,14160 Kč