Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-21LR11(TR05)

DigiKey Part Number
39-G3VM-21LR11(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-21LR11(TR05)CT-ND - Cut Tape (CT)
39-G3VM-21LR11(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-21LR11(TR05)
Description
SSR RELAY SPST-NO 900MA 0-20V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-21LR11(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 20 V
Load Current
900 mA
On-State Resistance (Max)
220 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 137
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1276,33000 Kč276,33 Kč
10246,24400 Kč2 462,44 Kč
25235,15240 Kč5 878,81 Kč
50227,08080 Kč11 354,04 Kč
100219,28420 Kč21 928,42 Kč
250209,37944 Kč52 344,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500202,18008 Kč101 090,04 Kč
1 000195,22282 Kč195 222,82 Kč
Manufacturers Standard Package
Unit Price without VAT:276,33000 Kč
Unit Price with VAT:334,35930 Kč