



G3VM-21HR(TR) | |
|---|---|
DigiKey Part Number | Z8449TR-ND - Tape & Reel (TR) Z8449CT-ND - Cut Tape (CT) Z8449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21HR(TR) |
Description | SSR RELAY SPST-NO 2.5A 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21HR(TR) Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 20 V |
Series | Load Current 2.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 50 mOhms |
Part Status Last Time Buy | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-31HR1(TR05) | Omron Electronics Inc-EMC Div | 741 | 39-G3VM-31HR1(TR05)CT-ND | 188,35000 Kč | MFR Recommended |
| G3VM-21HR | Omron Electronics Inc-EMC Div | 669 | Z2949-ND | 289,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 10 | 255,18900 Kč | 2 551,89 Kč |
| 25 | 243,68600 Kč | 6 092,15 Kč |
| 50 | 235,32040 Kč | 11 766,02 Kč |
| 100 | 227,24250 Kč | 22 724,25 Kč |
| 250 | 216,97820 Kč | 54 244,55 Kč |
| 500 | 209,51678 Kč | 104 758,39 Kč |
| 1 000 | 205,29094 Kč | 205 290,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 205,29090 Kč | 513 227,25 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |

