



G3VM-21GR | |
|---|---|
DigiKey Part Number | Z2076-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-21GR |
Description | SSR RELAY SPST-NO 160MA 0-20V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 160 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,46000 Kč | 63,46 Kč |
| 10 | 53,82500 Kč | 538,25 Kč |
| 25 | 37,92520 Kč | 948,13 Kč |
| 50 | 37,00980 Kč | 1 850,49 Kč |
| 100 | 36,81000 Kč | 3 681,00 Kč |
| Unit Price without VAT: | 63,46000 Kč |
|---|---|
| Unit Price with VAT: | 76,78660 Kč |

