G3VM-21DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-21DR
G3VM-21DR
G3VM-21DR
Omron's NEW G3VM VSON MOSFET Relay

G3VM-21DR

DigiKey Part Number
Z3514-ND
Manufacturer
Manufacturer Product Number
G3VM-21DR
Description
SSR RELAY SPST-NO 3A 0-20V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-21DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 20 V
Load Current
3 A
On-State Resistance (Max)
80 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1194,95000 Kč194,95 Kč
10190,43700 Kč1 904,37 Kč
25147,42280 Kč3 685,57 Kč
50145,68780 Kč7 284,39 Kč
100143,95260 Kč14 395,26 Kč
300127,23353 Kč38 170,06 Kč
500126,00988 Kč63 004,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,95000 Kč
Unit Price with VAT:235,88950 Kč