



G3VM-21AR | |
|---|---|
DigiKey Part Number | Z3525-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-21AR |
Description | SSR RELAY SPST-NO 3A 0-20V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 144,35200 Kč | 1 443,52 Kč |
| 25 | 120,70800 Kč | 3 017,70 Kč |
| 50 | 120,20040 Kč | 6 010,02 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |











