



G3VM-201H1 | |
|---|---|
DigiKey Part Number | Z2709-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-201H1 |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201H1 Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 200 V |
Series | Load Current 200 mA |
Packaging Tube | On-State Resistance (Max) 8 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-S5 | Omron Electronics Inc-EMC Div | 0 | Z162-ND | 0,00000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 40,33700 Kč | 403,37 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

