



G3VM-201G2(TR) | |
|---|---|
DigiKey Part Number | Z4070TR-ND - Tape & Reel (TR) Z4070CT-ND - Cut Tape (CT) Z4070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-201G2(TR) |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201G2(TR) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 200 V |
Series | Load Current 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 8 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 68,32300 Kč | 683,23 Kč |
| 25 | 65,24440 Kč | 1 631,11 Kč |
| 50 | 63,01280 Kč | 3 150,64 Kč |
| 100 | 60,85430 Kč | 6 085,43 Kč |
| 250 | 58,10928 Kč | 14 527,32 Kč |
| 500 | 56,11422 Kč | 28 057,11 Kč |
| 1 000 | 54,18634 Kč | 54 186,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,73732 Kč | 129 343,30 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |

