4-SOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP Pkg
4-SOP PKG
Omron's NEW G3VM VSON MOSFET Relay

G3VM-201G

DigiKey Part Number
Z2507-ND
Manufacturer
Manufacturer Product Number
G3VM-201G
Description
SSR RELAY SPST-NO 50MA 0-200V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-201G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 200 V
Load Current
50 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,25000 Kč63,25 Kč
1057,09200 Kč570,92 Kč
2550,17560 Kč1 254,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,25000 Kč
Unit Price with VAT:76,53250 Kč