



G3VM-101QR1(TR05) | |
|---|---|
DigiKey Part Number | Z8003TR-ND - Tape & Reel (TR) Z8003CT-ND - Cut Tape (CT) Z8003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101QR1(TR05) |
Description | SSR RELAY SPST-NO 650MA 0-100V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101QR1(TR05) Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 650 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 600 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4 |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,87000 Kč | 291,87 Kč |
| 10 | 259,91300 Kč | 2 599,13 Kč |
| 25 | 248,19640 Kč | 6 204,91 Kč |
| 50 | 239,67540 Kč | 11 983,77 Kč |
| 100 | 231,44630 Kč | 23 144,63 Kč |
| 250 | 220,99220 Kč | 55 248,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 213,39260 Kč | 106 696,30 Kč |
| 1 000 | 206,05001 Kč | 206 050,01 Kč |
| Unit Price without VAT: | 291,87000 Kč |
|---|---|
| Unit Price with VAT: | 353,16270 Kč |











