Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
MOS FET Relays Introduction – Episode 1
MOS FET Module Applications - Episode 2

G3VM-101MT(TR01)

DigiKey Part Number
39-G3VM-101MT(TR01)TR-ND - Tape & Reel (TR)
39-G3VM-101MT(TR01)CT-ND - Cut Tape (CT)
39-G3VM-101MT(TR01)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-101MT(TR01)
Description
SSR RELAY SPST-NO 550MA 0-100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.4VDC
Mfr
Voltage - Load
0 V ~ 100 V
Series
Load Current
550 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
1.5 Ohms
Part Status
Obsolete
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 110°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
Module
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1708,89000 Kč708,89 Kč
10631,30500 Kč6 313,05 Kč
25602,82720 Kč15 070,68 Kč
Unit Price without VAT:708,89000 Kč
Unit Price with VAT:857,75690 Kč