
G3VM-101HR2(TR) | |
|---|---|
DigiKey Part Number | 39-G3VM-101HR2(TR)-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-101HR2(TR) |
Description | HIGH CURRENT MOS FET T/R |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 6 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 106,89553 Kč | 267 238,83 Kč |
| Unit Price without VAT: | 106,89553 Kč |
|---|---|
| Unit Price with VAT: | 129,34359 Kč |

